C3216X5R1C106K160AA.

SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X5R

Image is for illustrative purposes only. Please refer to product description.
TDK C3216X5R1C106K160AA.
ManufacturerTDK
Manufacturer Part NoC3216X5R1C106K160AA.
Newark Part No.25AC8564
Product RangeC Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet

Notify me when back in stock

QuantityPrice
2000+$0.064
4000+$0.060
8000+$0.059
12000+$0.058
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTDK
Manufacturer Part NoC3216X5R1C106K160AA.
Newark Part No.25AC8564
Product RangeC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

10µF

Capacitor Case / Package

1206 [3216 Metric]

Dielectric Characteristic

X5R

Product Length

3.2mm

Qualification

-

Operating Temperature Max

85°C

SVHC

No SVHC (21-Jan-2025)

Voltage(DC)

16V

Capacitance Tolerance

± 10%

Product Range

C Series

Product Width

1.6mm

Operating Temperature Min

-55°C

MSL

MSL 1 - Unlimited

Technical Docs (1)

Associated Products

4 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate