You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C3216X5R1A107M160AC
SMD Multilayer Ceramic Capacitor, 100 µF, 10 V, 1206 [3216 Metric], ± 20%, X5R, C Series
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C3216X5R1A107M160AC
- Newark Part No.:
- 04X3294
- Product Range
- C Series
- Technical Datasheet:
- C3216X5R1A107M160AC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 10V
- :
- 1206 [3216 Metric]
- :
- ± 20%
- :
- X5R
- :
- C Series
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Docs (3)
Product Overview
- Capacitance values ranges from 0.5pF to 100µF based on dielectric material
- Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 4V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 85°C
- Monolithic structure ensures superior mechanical strength and reliability
24,660 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/29/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $1.59 | |
10+ | $1.13 | |
25+ | $1.08 | |
50+ | $1.04 | |
100+ | $0.994 |
Pricing is unavailable. Please contact customer services.