You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C2012X7R1E475K125AB

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, C Series

TDK C2012X7R1E475K125AB

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X7R1E475K125AB
Newark Part No.:
04X3287
Product Range
C Series
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
C Series

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18,967 In stock Need more?

Order before 8pm EST Standard Shipping

1,352 available same day shipping
17,615 available 2 - 4 business days shipping

$0.438

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.438
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.231
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.199
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange