You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C2012X5R1E226M125AC - 

SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 0805 [2012 Metric], ± 20%, X5R, C Series

C2012X5R1E226M125AC - SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 0805 [2012 Metric], ± 20%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X5R1E226M125AC
Newark Part No.:
07W9208
Product Range
C Series
See all Technical Docs

Product Information

:
22µF
:
25V
:
0805 [2012 Metric]
:
± 20%
:
X5R
:
C Series
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 7/6/20

$1.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
1+ $1.33
 
1000+ $1.25
 
2000+ $1.19
 
4000+ $1.07
 
6000+ $1.03
 
10000+ $0.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.