You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1608X5R1A106K080AC - 

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series

C1608X5R1A106K080AC - SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X5R1A106K080AC
Newark Part No.:
04X3243
Product Range
C Series
See all Technical Docs

Product Information

:
10µF
:
10V
:
0603 [1608 Metric]
:
± 10%
:
X5R
:
C Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranges from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for C1608X5R1A106K080AC

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series

     

Each (Supplied on Full Reel)

1+ $0.153   4000+ $0.146   8000+ $0.139   More Pricing...

Restricted Item Add

TDK

CAP, 10µF, 10V, 10%, X5R, 0603

     

Each (Supplied on Full Reel)

1+ $0.067   4000+ $0.067   8000+ $0.067   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.211   25+ $0.163   50+ $0.099   100+ $0.081   250+ $0.068   500+ $0.055   1000+ $0.043   2500+ $0.041   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.054   5000+ $0.05   10000+ $0.044   20000+ $0.037   30000+ $0.031   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.038   5000+ $0.035   10000+ $0.031   20000+ $0.026   30000+ $0.022   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23,596 In stock

23,596 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/16/20

$0.109

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.75
$0.109
 
25+ $0.518
$0.109
 
50+ $0.414
$0.109
 
100+ $0.31
$0.109
 
250+ $0.271
$0.109
 
500+ $0.233
$0.109
 
1000+ $0.196
$0.109
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.