You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B41795A7448Q1. - 

Electrolytic Capacitor, 4400 µF, 40 V, B41795 Series, 1000 hours @ 125°C, +30%, -10%

B41795A7448Q1. - Electrolytic Capacitor, 4400 µF, 40 V, B41795 Series, 1000 hours @ 125°C, +30%, -10%

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
B41795A7448Q1.
Newark Part No.:
60AC8031
Product Range
B41795 Series
Technical Datasheet:
B41795A7448Q1.   Datasheet
See all Technical Docs

Product Information

:
4400µF
:
40V
:
B41795 Series
:
1000 hours @ 125°C
:
+30%, -10%
:
Quick Connect, Snap-In
:
21mm
:
-
:
-55°C
:
125°C
:
49mm
:
0.035ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,477 In stock

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet