| Quantity | Price |
|---|---|
| 1+ | $70.670 |
Product Information
Product Overview
IQL24040A050V-001-R is an iQL series isolated DC-DC converter quarter brick. It is available in compact and high-performance industry standard quarter footprint. The converter provides fully regulated outputs in demanding environments in telecom, datacom, computing and industrial applications. The output voltage can be adjusted from -20 to +10% of nominal using the trim connection to accommodate non-standard voltages. It includes overcurrent, overvoltage and overtemperature protection. Application includes industrial, test, communication and broadcast. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 18 to 36V, output voltage is 5V
- Maximum current is 40A, maximum power is 200W, efficiency is 91%
- 0.145inch pic length, baseplate, negative ON/OFF polarity
- High operating efficiency, reduces heat losses/dissipation in system
- Constant switching frequency, predictable EMI
- Monotonic start-up into a pre-bias output, reliable and stable output in multi-load conditions
- Flexible and wide output voltage coverage for various loads
- Switching frequency is 130KHz (fixed), operating temperature range from -40 up to 125°C
- Size (L x W x H) is 2.28 x 1.45 x ≤0.52inch, 3 years warranty
Technical Specifications
ITE
-
1 Output
40A
-
1.5kV
Fixed, Adjustable
13.21mm
18V
iQL Series
Quarter Brick
200W
5V
-
Regulated
24V
57.91mm
36.83mm
36V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate