You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DFP10112 - 

Fuse, Thermal Cutoff, PFE Series, 250 V, 139 °C, Radial Leaded

DFP10112 - Fuse, Thermal Cutoff, PFE Series, 250 V, 139 °C, Radial Leaded

The actual product may differ from image shown

Manufacturer Part No:
DFP10112
Newark Part No.:
04P1802
Product Range
PFE Series
Technical Datasheet:
DFP10112   Datasheet
See all Technical Docs

Product Information

:
PFE Series
:
-
:
250V
:
139°C
:
Radial Leaded
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DFP10112 is a 10Ω high performance Thermal Cut-off/Resistor Assembly which combines a cement resistor with a fusible alloy type thermal cut-off and has overheat protect function. It uses coil-winding for greater ability to withstand inrush current. It can open the circuit certainly in the case of any circuit malfunction. Its characteristics rarely fluctuate. It provides extremely robust electrical insulation and voltage withstanding properties after it functioned and almost no trouble occurs with residual resistance or re-continuity.
  • Environment-friendly

Applications

Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,381 In stock

1,381 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$1.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note