You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-5-MPFT-GREEN

Tape, Film Tape, Acrylic Adhesive, Green, 1 mil (0.025 mm), 5 yard, 4.6 m

TAPE CASE 4-5-MPFT-GREEN

The actual product may differ from image shown

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
4-5-MPFT-GREEN
Newark Part No.:
99Y4373
Product Range
MPFT Series
Technical Datasheet:
4-5-MPFT-GREEN   Datasheet
See all Technical Docs

Product Range Selector (MPFT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Film Tape

:
Acrylic Adhesive

:
Green

:
1 mil (0.025 mm)

:
5yard

:
4.6m

:
4"

:
101.6mm

:
MPFT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

1.0 mil metalized polyester film with brilliant, vibrant mirror-like finish; coated with an aggressive long lasting acrylic adhesive system. Tapes have excellent chemical and thermal stability. Silver can be qualified to meet Federal Specification L-T-100B, Type II.
  • Size: 4" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: Green
  • Material: MPFT

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$15.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 16
Quantity Price Your Price
 
 
1+ $15.46
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $11.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange