You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-72-414CL
Tape, Film Tape, Rubber Adhesive, Transparent, 2.3 mil (0.06 mm), 72 yard, 65.84 m
- Manufacturer:
- TAPE CASE TAPE CASE
- Manufacturer Part No:
- 3-72-414CL
- Newark Part No.:
- 99Y3722
- Product Range
- TC414 Series
- Technical Datasheet:
- 3-72-414CL Datasheet
Product Range Selector (TC414 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Film Tape
- :
- Rubber Adhesive
- :
- Transparent
- :
- 2.3 mil (0.06 mm)
- :
- 72yard
- :
- 65.84m
- :
- 3"
- :
- 76.2mm
- :
- TC414 Series
Technical Docs (1)
Product Overview
- Size: 3" x 72yd - 1 roll
- Tape Roll
- Color: clear
- Material: Vinyl
Footnotes
10 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $40.32 | |
25+ | $36.94 | |
50+ | $34.32 | |
100+ | $33.19 | |
250+ | $32.07 |
Pricing is unavailable. Please contact customer services.