You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC-6PB - 

Junction Box, 6, 15 A, IP65

TMC-6PB - Junction Box, 6, 15 A, IP65

The actual product may differ from image shown

Manufacturer:
TAKACHI TAKACHI
Manufacturer Part No:
TMC-6PB
Newark Part No.:
85X2273
Technical Datasheet:
TMC-6PB   Datasheet
See all Technical Docs

Product Information

:
6
:
15A
:
IP65
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMC-6PB is a 6-pole black integrated Junction Box consisting of cable glands and a terminal block. It has PBT (UL94V-0) cover, base and cable cap. It is suitable for use with power cable joints.
  • EPDM rubber Bush
  • Polyurethane gasket
  • Brass conductive plate
  • Steel M3 terminal screw
  • Stainless steel M3 cover screw
  • Supplied with 2 pieces each of Ø5 and Ø7.4mm rubber cable bushes
  • IP65 Protection rating

Applications

Power Management, Industrial, Motor Drive & Control, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Available in quantity shown

To order more than shown inventory, contact sales

5 in stock for same day shipping
$30.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $30.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $27.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $22.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $21.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $20.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.