You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UMK325BJ106KM-T. - 

SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X5R, M Series

UMK325BJ106KM-T. - SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X5R, M Series

The actual product may differ from image shown

Manufacturer Part No:
UMK325BJ106KM-T.
Newark Part No.:
26AC5149
Product Range
M Series
Technical Datasheet:
UMK325BJ106KM-T.   Datasheet
See all Technical Docs

Product Information

:
10µF
:
50V
:
1210 [3225 Metric]
:
± 10%
:
X5R
:
M Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UMK325BJ106KM-T is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.
  • Improved higher density mounting
  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Higher permissible ripple current values
  • Smaller case size with high rated voltage
  • Improved reliability due to higher insulation resistance and breakdown voltage

Applications

Communications & Networking, Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$0.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
1+ $0.35
 
500+ $0.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.