Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T0R9NJGJV
Newark Part No.
Full Reel29X7869
Re-Reel29X7868
Cut Tape29X7868
Product RangeNRS Series
Also Known AsLCXNH8080YBL0R9NJG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.406 | $406.00 |
| Total Price | $406.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 5000+ | $0.334 |
| 10000+ | $0.314 |
| 20000+ | $0.296 |
| 30000+ | $0.280 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T0R9NJGJV
Newark Part No.
Full Reel29X7869
Re-Reel29X7868
Cut Tape29X7868
Product RangeNRS Series
Also Known AsLCXNH8080YBL0R9NJG
Technical Datasheet
Inductance900nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)13A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max6mohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
7.8A
Product Range
NRS Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
6mohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS8040T0R9NJGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
