You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NRS5020T4R7MMGJ

Power Inductor (SMD), 4.7 µH, 2 A, Shielded, 2 A, NRS Series, 4.9mm x 4.9mm x 2mm

NRS5020T4R7MMGJ - Power Inductor (SMD), 4.7 µH, 2 A, Shielded, 2 A, NRS Series, 4.9mm x 4.9mm x 2mm

The actual product may differ from image shown

Manufacturer Part No:
NRS5020T4R7MMGJ
Newark Part No.:
84R3595
Product Range
NRS Series
Technical Datasheet:
NRS5020T4R7MMGJ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µH

:
2A

:
Shielded

:
2A

:
NRS Series

:
4.9mm x 4.9mm x 2mm

:
0.06ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The NRS series SMD Power Inductor with resin coating and available with all case sizes up to 8040.
  • Reflow soldering
  • REACH compliant
  • -40 to 125°C Operating temperature range

Applications

Power Management, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 800 Minimum: 800
Quantity Price Your Price
 
 
500+ $0.14