Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6012T4R0NE
Newark Part No.83T0237
Product RangeNR Series
Also Known AsLSXBD6060MKT4R0NE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6012T4R0NE
Newark Part No.83T0237
Product RangeNR Series
Also Known AsLSXBD6060MKT4R0NE
Technical Datasheet
Inductance4µH
RMS Current (Irms)1.57A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeNR Series
Power Inductor Case6mm x 6mm x 1.2mm
DC Resistance Max0.105ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
4µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
0.105ohm
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
1.57A
Saturation Current (Isat)
1.8A
Power Inductor Case
6mm x 6mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR6012T4R0NE
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate