Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T2R2M
Newark Part No.24T3293
Product RangeLB Series
Also Known AsLSQBA321818T2R2M, LLQBA321818T2R2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T2R2M
Newark Part No.24T3293
Product RangeLB Series
Also Known AsLSQBA321818T2R2M, LLQBA321818T2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max90mohm
Self Resonant Frequency68MHz
DC Current Rating775mA
Inductor Case / Package1207
Product RangeLB Series
Inductor Case Style1207
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
68MHz
Inductor Case / Package
1207
Inductor Case Style
1207
Inductor Construction
-
SVHC
To Be Advised
DC Resistance Max
90mohm
DC Current Rating
775mA
Product Range
LB Series
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (2)
Alternatives for LB3218T2R2M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate