Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK316B7224MLHT
Newark Part No.
Full Reel77AH3489
Re-Reel77AH3488
Cut Tape77AH3488
Product RangeM Series
Also Known AsMBASH31LSB7224MTNA01, MMASH31LSB7224MTNA01, MCASH31LSB7224MTNA01, MCASH31LSB7224MTNA1J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.116 | $232.00 |
| Total Price | $232.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 5000+ | $0.104 |
| 10000+ | $0.087 |
| 20000+ | $0.077 |
| 30000+ | $0.072 |
| 50000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK316B7224MLHT
Newark Part No.
Full Reel77AH3489
Re-Reel77AH3488
Cut Tape77AH3488
Product RangeM Series
Also Known AsMBASH31LSB7224MTNA01, MMASH31LSB7224MTNA01, MCASH31LSB7224MTNA01, MCASH31LSB7224MTNA1J
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for HMK316B7224MLHT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
