• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    EYSKDNZWB

    BLE 5.0 MODULE, 2MBPS, 2.402-2.48GHZ

    TAIYO YUDEN EYSKDNZWB
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    EYSKDNZWB
    Newark Part No.:
    69AH6317
    Product Range
    EYSKDN Series
    Technical Datasheet:
    EYSKDNZWB   Datasheet
    See all Technical Docs

    Product Range Selector (EYSKDN Series)

    See all from this product range

    Product Overview

    • Bluetooth® low energy (BLE) wireless module
    • Bluetooth® version: 5.0 (support: 2M / 1M / 500k / 125Kbps)
    • 2402 to 2480MHz frequency, +8dBm typical output power
    • 1.7 to 5.5V single power supply, single mode Bluetooth® low energy
    • Integrated system clock, 9.6 x 12.9 x 1.3mm outline
    • Integrated powerful performance pattern antenna
    • ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
    • ARM® TrustZone® Cryptocell 310 cryptographic accelerator
    • USB, SPI, UART, I2C, I2S, PDM and 12bit ADC, NFC-A interface
    • Bluetooth® and Japan, FCC, ISED qualified

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Bluetooth LE 5.0

    :
    1.7V

    :
    5.5V

    :
    -

    :
    2Mbps

    :
    -

    :
    -

    :
    -40°C

    :
    85°C

    :
    EYSKDN Series

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (2)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    0 In stock

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Another Buying Option From Our Partner Avnet
    More Available From Our Partner Avnet
    View pricing and availability
    $13.48

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each (Supplied on Cut Tape)
    Multiple: 1000 Minimum: 1000
    Quantity Price Your Price
     
     
    10+ $13.48
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --