You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EYSGJNAWY-VX

BLE 4.2 MODULE, 921.6KBPS, 2.402-2.48GHZ

TAIYO YUDEN EYSGJNAWY-VX
×
×

The actual product may differ from image shown

Manufacturer Part No:
EYSGJNAWY-VX
Newark Part No.:
69AH6315
Technical Datasheet:
EYSGJNAWY-VX   Datasheet
See all Technical Docs

Product Overview

  • Bluetooth® low energy (BLE) wireless module
  • 2402 to 2480MHz frequency, +4dBm typical output power
  • 1.8 to 3.6V single power supply, single mode Bluetooth® low energy
  • Integrated system clock
  • Integrated high performance pattern antenna
  • ARM Cortex M0 32bit processor
  • Software embedded by Taiyo Yuden (TY’s app: generic data transfer, battery service)
  • UART interface
  • Bluetooth® and Japan, FCC, ISED qualified
  • 5.1 x 11.3 x 1.3mm outline

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth LE 4.2

:
1.8V

:
3.6V

:
-

:
921.6Kbps

:
-

:
-93dBm

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$9.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
10+ $9.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --