Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T151MDGA
Newark Part No.02AH9218
Product RangeES Series
Also Known AsLAYPH10040DL151MGA
Technical Datasheet
568 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 10+ | $0.171 |
| 25+ | $0.171 |
| 50+ | $0.171 |
| 100+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T151MDGA
Newark Part No.02AH9218
Product RangeES Series
Also Known AsLAYPH10040DL151MGA
Technical Datasheet
Inductance150µH
RMS Current (Irms)440mA
Inductor ConstructionSemishielded
Saturation Current (Isat)940mA
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.474ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for EST1040T151MDGA
1 Product Found
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
440mA
Saturation Current (Isat)
940mA
Power Inductor Case
10.1mm x 10mm x 4mm
DC Resistance Max
0.474ohm
Product Length
10.1mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability