You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

88601 - 

Relay Socket, Panel, 20 Pins, 5 A, 801 Series

88601 - Relay Socket, Panel, 20 Pins, 5 A, 801 Series

The actual product may differ from image shown

Manufacturer Part No:
88601
Newark Part No.:
59F741
Technical Datasheet:
88601   Datasheet
See all Technical Docs

Product Information

:
Panel
:
-
:
20Pins
:
5A
:
-
:
801 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88601 is a Plug-on Connector is a vital part of T-Bar switching technology. Each connector provides the wiring for half of a wafer (deck), 6 poles (A, B or C). Contacts are crimped to the wire, inserted into a block and the complete connector is pushed onto the wafer. Wiring becomes a simple task, even with 108 terminals on a 36-pole relay or 432 terminals on a 144-pole switch. Used for all 801 and 901 relays, 802, 902 and 803 switches models.

Applications

Maintenance & Repair

Contents

8601 Connector block, (20) 8601-1 Contacts, 8601-006-1 Label (1-6), 8601 006-2 Label (7-12) and 8601-2 Retaining clip.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

40 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$71.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $71.94
 
5+ $65.08
 
10+ $63.97
 
25+ $62.37
 
50+ $59.06
 
100+ $53.10
 
250+ $49.18