You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SFUI4096J2AB1TO-C-MS-2A1-STD
USB Flash Drive, 3.1 Version, Commercial, 4 GB, SLC, U-450 Series
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFUI4096J2AB1TO-C-MS-2A1-STD
- Newark Part No.:
- 85AJ4634
- Product Range
- U-450 Series
- Technical Datasheet:
- SFUI4096J2AB1TO-C-MS-2A1-STD Datasheet
Product Range Selector (U-450 Series)
See all from this product rangeProduct Overview
- 4GB capacity, SLC flash
- 1.45" x 1.05" x 0.38" size
- Read performance: sequential read up to 36MBytes/s, random read 4K up to 1,900 IOPS
- Write performance: sequential write up to 26MBytes/s, random write 4K up to 1,400 IOPS
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- Data Retention of 10 years at life begin, 1 year at life end
- 0.1inch connector with keyed pin 9
- Page based FTL for best write performance and endurance, proven power fail safety
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4GB
- :
- USB 3.1
- :
- -
- :
- U-450 Series
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $65.29 | |
5+ | $63.54 | |
10+ | $61.71 | |
25+ | $60.80 | |
50+ | $59.91 | |
100+ | $56.31 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.