You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SFUI2048J2AB2TO-C-MS-2A1-STD

USB Flash Drive, 3.1 Version, Commercial, 2 GB, SLC, U-450 Series

SWISSBIT SFUI2048J2AB2TO-C-MS-2A1-STD
×

The actual product may differ from image shown

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFUI2048J2AB2TO-C-MS-2A1-STD
Newark Part No.:
85AJ4633
Product Range
U-450 Series
See all Technical Docs

Product Range Selector (U-450 Series)

See all from this product range

Product Overview

Swissbit U-450 USB 2.0 embedded industrial USB flash drive module provides a robust, high performance, and reliable storage product with industry compatible interface and small form factor. The U-450 SLC technology both enables high NAND flash operation and excellent endurance. Typical applications include data logging or boot drives for embedded application and netcom systems. The U-450 firmware includes data care management features which refresh storage areas that are not or only infrequently read. At high temperature operation these areas are prone to retention loss. The firmware monitors the state of the NAND blocks and refreshes those that show a high level of degradation, thus preventing uncorrectable errors. This is an important feature for USB flash drives that are used as read only boot media. The U-450 consists of a high performance 32bit RISC USB controller, the 10pin connector, power circuitry and different numbers of NAND dies.
  • 2GB capacity, SLC flash
  • 1.45" x 1.05" x 0.38" size
  • Read performance: sequential read up to 36MBytes/s, random read 4K up to 1,900 IOPS
  • Write performance: sequential write up to 26MBytes/s, random write 4K up to 1,400 IOPS
  • Operating voltage of 3.3V/5V
  • Commercial temperature range from 0°C to 70°C
  • Data Retention of 10 years at life begin, 1 year at life end
  • 0.1inch connector with keyed pin 9
  • Page based FTL for best write performance and endurance, proven power fail safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2GB

:
USB 3.1

:
-

:
U-450 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$44.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $44.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $43.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $41.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $40.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $38.25
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --