You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SFUI032GJ1AE2TO-I-LT-2AP-STD

USB Flash Drive, 3.1 Version, Industrial, 32 GB, PSLC, U-56 Series

SWISSBIT SFUI032GJ1AE2TO-I-LT-2AP-STD
×

The actual product may differ from image shown

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFUI032GJ1AE2TO-I-LT-2AP-STD
Newark Part No.:
70AH4076
Product Range
U-56 Series
See all Technical Docs

Product Range Selector (U-56 Series)

See all from this product range

Product Overview

Swissbit U-56 USB 3.1 embedded USB module provides a robust, high performance, and reliable storage product with industry compatible interface and small form factor. The U-56 pSLC technology offers superior performance and is the best compromise between endurance and cost. The use of page based Flash management and a global wear leveling extends the endurance to unprecedented values for USB products. The U-56 firmware includes data care management features which refresh storage areas that are not or only infrequently read. At high temperature storage these areas are prone to retention loss. The firmware monitors the state of the NAND blocks and refreshes those that show a high level of degradation, thus preventing uncorrectable errors. This is an important feature for USB modules that are used as read only boot media.
  • 32GB capacity, pSLC flash
  • 1.45" x 1.05" x 0.38" size
  • Up to 1100 IOPS write and 3200 IOPS read (4KByte transfers)
  • Up to 110MBytes/s sequential write and 175MBytes/s read speed
  • Operating voltage of 3.3V/5V
  • Industrial temperature range from -40°C to 85°C
  • Data Retention of 10 years at life begin, 1 year at life end
  • 0.1inch connector with keyed pin 9
  • Page based FTL for best write performance and endurance, proven power fail safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32GB

:
USB 3.1

:
-

:
U-56 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$114.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $114.76
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --