You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SFUI008GJ1AE2TO-I-GS-2AP-STD
USB Flash Drive, 3.1 Version, Industrial, 8 GB, PSLC, U-56 Series
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFUI008GJ1AE2TO-I-GS-2AP-STD
- Newark Part No.:
- 70AH4066
- Product Range
- U-56 Series
- Technical Datasheet:
- SFUI008GJ1AE2TO-I-GS-2AP-STD Datasheet
Product Range Selector (U-56 Series)
See all from this product rangeProduct Overview
- 8GB capacity, pSLC flash
- 1.45" x 1.05" x 0.38" size
- Up to 1100 IOPS write and 3200 IOPS read (4KByte transfers)
- Up to 110MBytes/s sequential write and 175MBytes/s read speed
- Operating voltage of 3.3V/5V
- Industrial temperature range from -40°C to 85°C
- Data Retention of 10 years at life begin, 1 year at life end
- 0.1inch connector with keyed pin 9
- Page based FTL for best write performance and endurance, proven power fail safety
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8GB
- :
- USB 3.1
- :
- -
- :
- U-56 Series
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | $66.60 | |
5+ | $63.28 | |
10+ | $59.96 | |
25+ | $58.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.