Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-1653-D-22D
Newark Part No.28K0517
Product RangeRR Series
Technical Datasheet
Resistance165kohm
Resistance Tolerance± 0.5%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
165kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
75V
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RR0816P-1653-D-22D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate