Print Page
PRL1632-R008-F-T5
SMD Current Sense Resistor, 0.008 ohm, PRL Series, 1206 [3216 Metric], 1 W, ± 1%, Thin Film
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R008-F-T5
Newark Part No.85K1387
Product RangePRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.241 |
| 10000+ | $0.223 |
| 20000+ | $0.208 |
| 30000+ | $0.194 |
| 50000+ | $0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R008-F-T5
Newark Part No.85K1387
Product RangePRL Series
Technical Datasheet
Resistance0.008ohm
Product RangePRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Product Length3.2mm
Temperature Coefficient0, +350ppm/°C
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.008ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PRL Series
Power Rating
1W
Resistor Technology
Thin Film
Temperature Coefficient
0, +350ppm/°C
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate