You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN1P-20-120-1G-15

Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 20 kA, 15 VAC, DIN Rail

SUPERIOR ELECTRIC DIN1P-20-120-1G-15

The actual product may differ from image shown

Manufacturer Part No:
DIN1P-20-120-1G-15
Newark Part No.:
50R9898
Product Range
DIN1 PLUS Series
See all Technical Docs

Product Range Selector (DIN1 PLUS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Surge Protector

:
2 Pole

:
Type 2 & 4

:
20kA

:
15VAC

:
DIN Rail

:
DIN1 PLUS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The DIN1P-20-120-1G-15 is a DIN1 PLUS Surge Protector that delivers worry-free performance with an innovative and proven technology design. This ultra-compact fail-safe design protector provides surge protection against harmful transient voltage and high-frequency noise that exceed the nominal operating voltage of AC and DC critical dedicated control loads. The DIN1 PLUS series unit is installed/connected in either series or parallel with the line and the equipment to be protected. The protector contains no line/load sensitive components and therefore can be connected in any orientation. Respond reliably and repeatedly in less than 1ns. The fail-safe design incorporates thermal fuse links and TMOVs and dual component-level fusing (CLF) are standard in each unit. All models include an LED to visually indicate that protection is active. Unit is self-contained in rugged plastic enclosures and employ 20mm MOVs as their key suppression elements.
  • High-frequency noise filtering
  • Hardwired via screw terminals
  • LED visual protection status
  • Increased uptime and higher
  • Simple and quick installation
  • Ultra compact, fail safe design

Applications

Security, Power Management, Imaging, Video & Vision, Metering, Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$199.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $199.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $189.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --