You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M85049/49-2-22W - 

Circular Connector Clamp, Straight, Non Self Locking, 22, 20.9 mm, Aluminium

M85049/49-2-22W - Circular Connector Clamp, Straight, Non Self Locking, 22, 20.9 mm, Aluminium

The actual product may differ from image shown

Manufacturer:
SUNBANK SUNBANK
Manufacturer Part No:
M85049/49-2-22W
Newark Part No.:
01C6657
Product Range
MIL-DTL-38999 Series I & II
Technical Datasheet:
M85049/49-2-22W   Datasheet
See all Technical Docs

Product Information

:
22
:
20.9mm
:
Aluminium
:
MIL-DTL-38999 Series I & II
:
MIL-C-3899 Series I and II Connectors
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M85049/49-2-22W

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $12.32   5+ $11.95   10+ $11.59   25+ $10.61   50+ $10.06   100+ $9.51   250+ $8.96   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2