You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STRUTHERS-DUNN M60AA-120VAC

Mercury Displacement Relay, M60 Series, DPST-NO, 120 VAC, 60 A, Panel Mount, Screw

STRUTHERS-DUNN M60AA-120VAC
×

The actual product may differ from image shown

Manufacturer Part No:
M60AA-120VAC
Newark Part No.:
88K2823
Product Range
M60 Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (M60 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M60 Series

:
DPST-NO

:
120VAC

:
60A

:
Panel Mount

:
Screw

:
600V

:
250V

:
218ohm

:
2.65kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The M60 series Mercury Displacement Relay with sealed tubes containing liquid mercury assure contact surfaces are freshly replenished with every contact movement. Contact resistance is among the lowest available for any electromechanical relay. It offers superior long life performance. It is available with 1, 2 or 3-pole rated 35A. Contacts can be normally open or normally closed.

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --