You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STRUTHERS-DUNN M35AA-24D
Mercury Displacement Relay, M35 Series, DPST-NO, 24 VDC, 35 A, Panel Mount, Screw
- Manufacturer:
- STRUTHERS-DUNN STRUTHERS-DUNN
- Manufacturer Part No:
- M35AA-24D
- Newark Part No.:
- 88K2812
- Product Range
- M35 Series
Product Range Selector (M35 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M35 Series
- :
- DPST-NO
- :
- 24VDC
- :
- 35A
- :
- Panel Mount
- :
- Screw
- :
- 600V
- :
- 250V
- :
- 98ohm
- :
- 2.65kV
Technical Documents (4)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $208.75 | |
5+ | $201.62 | |
10+ | $191.79 | |
25+ | $181.94 | |
50+ | $156.49 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.