You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

246XBXP-010-120VAC - 

Time Delay Relay, 28 VDC, 1 s, 10 s, 246 Series, DPDT, 10 A

246XBXP-010-120VAC - Time Delay Relay, 28 VDC, 1 s, 10 s, 246 Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
246XBXP-010-120VAC
Newark Part No.:
29C2345
Product Range
246 Series
See all Technical Docs

Product Information

:
28VDC
:
1s
:
10s
:
246 Series
:
DPDT
:
10A
:
Socket
:
120VAC
:
Quick Connect
:
120VAC
:
Knob
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19