You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

237XBXP-200-120VAC - 

Time Delay Relay, 28 VDC, 2 s, 200 s, 237 Series, DPDT, 10 A

237XBXP-200-120VAC - Time Delay Relay, 28 VDC, 2 s, 200 s, 237 Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
237XBXP-200-120VAC
Newark Part No.:
29F2703
Product Range
237 Series
See all Technical Docs

Product Information

:
28VDC
:
2s
:
200s
:
237 Series
:
DPDT
:
10A
:
Socket
:
120VAC
:
Quick Connect
:
120VAC
:
Potentiometer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 237 series 10A DPDT rugged Time Delay Relay with ON-delay, OFF-delay and interval timing is available. Contacts can be configured up to 4-pole double-throw or 6-pole single-throw. Blow out magnets can be added to increase DC switching capability. Time ranges are adjustable over a 1:100 range. Locking shaft potentiometer and integral hold down clip are standard. A large option list makes this product easily customized for special applications.
  • ON-delay and OFF-delay functions available

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$2,136.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,136.82
 
5+ $2,020.27
 
10+ $1,913.43
 
25+ $1,806.58
 
50+ $1,709.46