You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ULN2004A.

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

ULN2004A. - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

The actual product may differ from image shown

Manufacturer Part No:
ULN2004A.
Newark Part No.:
28AC5433
Technical Datasheet:
ULN2004A.   Datasheet
See all Technical Docs

Product Overview

The ULN2004A from STMicroelectronics is a through hole, high voltage and high current seven darlington array in DIP package. Each array containing seven open collector darlington pairs with common emitters, each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and inputs are pinned opposite the outputs to simplify board layout. ULN2004 interface to all common logic families such as 6V to 15V CMOS, PMOS. Suitable for driving wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
  • Seven darlington transistor per package
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Input voltage of 15V
  • Output voltage of 50V
  • DC current gain (hFE) of 1000
  • Operating ambient temperature range from -40°C to 85°C

Applications

Motor Drive & Control, LED Lighting, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
50V

:
500mA

:
-

:
1000hFE

:
DIP

:
16Pins

:
Through Hole

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

119,080 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.623

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.623
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.522
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.335
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.304
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.273
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.241
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange