You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ULN2002A.

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

ULN2002A. - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

The actual product may differ from image shown

Manufacturer Part No:
ULN2002A.
Newark Part No.:
28AC5427
Technical Datasheet:
ULN2002A.   Datasheet
See all Technical Docs

Product Overview

The ULN2002A is an NPN Darlington Array containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. This High-voltage high-current versatile device is useful for driving a wide range of loads including solenoids, thermal print heads and high power buffers.
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • PMOS compatible inputs
  • Inputs pinned opposite outputs to simplify layout

Applications

Industrial, Power Management, Motor Drive & Control, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
50V

:
500mA

:
-

:
1000hFE

:
DIP

:
16Pins

:
Through Hole

:
85°C
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
More stock available to supplier lead times which is approximately 3/8/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.264

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 5000
Quantity Price Your Price
 
 
2500+ $0.264