You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDA7294V. - 

Audio Power Amplifier, 100 W, AB, 1 Channel, ± 10V to ± 40V, Multiwatt, 15 Pins

TDA7294V. - Audio Power Amplifier, 100 W, AB, 1 Channel, ± 10V to ± 40V, Multiwatt, 15 Pins

The actual product may differ from image shown

Manufacturer Part No:
TDA7294V.
Newark Part No.:
28AC3790
Technical Datasheet:
TDA7294V.   Datasheet
See all Technical Docs

Product Overview

The TDA7294V is a DMOS audio amplifier with mute and standby function in Multiwatt15V package. This device is intended for use as audio class AB amplifier in Hi-Fi field applications. It is able to supply highest power into both 4ohm and 8ohm loads even in presence of poor supply regulation with high supply voltage rejection. The built-in mute function with turn-on delay simplifies the remote operation avoiding switching on-off noises.
  • High output current capability
  • Very high operating voltage range from ±10 to ±40V
  • High output power up to 100W (music power)
  • Input bias current of 500nA
  • Quiescent current of 30mA
  • Slew rate of 10V/µs
  • Frequency response (-3dB) range from 20Hz to 20KHz
  • Short circuit protection and thermal shutdown
  • Very low noise and distortion
  • Operating ambient temperature range from 0°C to 70°C

Applications

Signal Processing, Audio, Consumer Electronics, Portable Devices

Product Information


:
100W

:
AB

:
1 Channel

:
± 10V to ± 40V

:
Multiwatt

:
15Pins

:
4ohm

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 10/5/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$2.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ $2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.