You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STTH15R06D

Fast / Ultrafast Diode, 600 V, 15 A, Single, 2.9 V, 50 ns, 30 A

STMICROELECTRONICS STTH15R06D
×
×

The actual product may differ from image shown

Manufacturer Part No:
STTH15R06D
Newark Part No.:
57P2323
Product Range
STTH1 Series
Technical Datasheet:
STTH15R06D   Datasheet
See all Technical Docs

Product Range Selector (STTH1 Series)

See all from this product range

Product Overview

The STTH15R06D is a Turbo-2 ultra-fast High-voltage Rectifier especially suited as a boost diode in continuous mode power factor corrections and hard switching conditions. It is intended for use as a free-wheeling diode in power supplies and other power switching applications.
  • Ultra-fast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
15A

:
Single

:
2.9V

:
50ns

:
30A

:
175°C

:
TO-220AC

:
2 Pin

:
STTH1 Series
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
$0.774

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $0.774