You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STPS60L30CW

Schottky Rectifier, 30 V, 60 A, Common Cathode, TO-247, 3 Pins, 550 mV

STMICROELECTRONICS STPS60L30CW
×

The actual product may differ from image shown

Manufacturer Part No:
STPS60L30CW
Newark Part No.:
57P1796
Product Range
STPS6 Series

Product Range Selector (STPS6 Series)

See all from this product range

Product Overview

The STPS60L30CW is a low drop Power Schottky Rectifier features very small conduction losses, low forward voltage drop and extremely fast switching. This dual centre tap Schottky rectifier is suitable for high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
  • Negligible switching losses
  • Low thermal resistance
  • Avalanche capability specified
  • 50A RMS forward current
  • 11000W Repetitive peak avalanche power

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30V

:
60A

:
Common Cathode

:
TO-247

:
3Pins

:
550mV

:
600A

:
150°C

:
STPS6 Series
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
$2.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 600 Minimum: 600
Quantity Price Your Price
 
 
500+ $2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.77