You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STP12NM50 - 

MOSFET Transistor, N Channel, 12 A, 550 V, 0.35 ohm, 10 V, 4 V

STP12NM50 - MOSFET Transistor, N Channel, 12 A, 550 V, 0.35 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
STP12NM50
Newark Part No.:
89K1609
Product Range
STP Series
Technical Datasheet:
STP12NM50   Datasheet
See all Technical Docs

Product Overview

The STP12NM50 is a 500V N-channel Power MOSFET developed using revolutionary MDmesh™ technology, which associates the multiple drain process with the PowerMESH™ horizontal layout. This MOSFET offers extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing proprietary strip technique, MOSFET boasts an overall dynamic performance which is superior. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
  • High dv/dt and avalanche capabilities
  • Low input capacitance and gate charge
  • 100% Avalanche tested
  • Low gate input resistance
  • Tight process control and high manufacturing yields

Applications

Industrial

Product Information

:
N Channel
:
12A
:
550V
:
0.35ohm
:
10V
:
4V
:
160W
:
TO-220
:
3Pins
:
150°C
:
STP Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for STP12NM50

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

MOSFET Transistor, N Channel, 12 A, 550 V, 350 mohm, 10 V, 4 V RoHS Compliant: Yes

     

Each

1+ $2.78   10+ $2.48   25+ $2.31   50+ $2.21   100+ $2.08   250+ $1.98   500+ $1.94   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

800 Further stock expected to ship on 12/17/19
2,000 Further stock expected to ship on 12/29/19

Contact me when back in stock

View all alternatives / recommendations
$2.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.78
 
10+ $2.48
 
25+ $2.31
 
50+ $2.21
 
100+ $2.08
 
250+ $1.98
 
500+ $1.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.