You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM8S105K6T6C

8 Bit MCU, STM8S Microcontrollers, 16 MHz, 32 KB, 2 KB, 32 Pins, LQFP

STMICROELECTRONICS STM8S105K6T6C
×

The actual product may differ from image shown

Manufacturer Part No:
STM8S105K6T6C
Newark Part No.:
09R6035
Product Range
STM8S Microcontrollers
Technical Datasheet:
STM8S105K6T6C   Datasheet
See all Technical Docs

Product Range Selector (STM8S Microcontrollers)

See all from this product range

Product Overview

The STM8S105K6T6C is a 8-bit mainstream access line Microcontroller Unit offers 32kB flash program memory, plus integrated true data EEPROM. This STM8S105 access line provides the following benefits of performance and robustness, short development cycles and product longevity. This device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs and a clock security system.
  • Communications interfaces - SPI interface up to 8Mbit/s
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • Highly robust I/O design, immune against current injection
  • Interrupt management - Up to 37 external interrupts on 6 vectors
  • Nested interrupt controller with 32 interrupts
  • Clock, reset and supply management - Security system with clock monitor
  • Power management - Low-power modes switch-OFF peripheral clocks individually
  • Permanently active, low consumption power-ON and power-DOWN reset
  • Unique ID - 96-bit unique key

Applications

Communications & Networking, Computers & Computer Peripherals, Security

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM8S Microcontrollers

:
16MHz

:
32KB

:
2KB

:
32Pins

:
LQFP

:
25I/O's

:
I2C, SPI, UART

:
2.95V

:
5.5V

:
STM8

:
STM8S

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$1.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1500 Minimum: 1500
Quantity Price Your Price
 
 
1000+ $1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --