You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32VLDISCOVERY

Discovery Kit, On-board ST-Link with Selection Mode Switch

STMICROELECTRONICS STM32VLDISCOVERY
Video
360°
×

The actual product may differ from image shown

Manufacturer Part No:
STM32VLDISCOVERY
Newark Part No.:
21T4023
Technical Datasheet:
STM32VLDISCOVERY   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
Board and STM32F100RB MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The STM32VLDISCOVERY is a low-cost and quick way to discover the STM32 value line. It includes everything required for beginners and experienced users to get started quickly. The STM32 value line Discovery includes an STM32F100 value line microcontroller in a 64 pin LQFP and an in circuit ST-Link debugger / programmer to debug Discovery applications and other target board applications. A large number of free ready-to-run application firmware examples are available to support quick evaluation and development using the LEDs, button and extension header for connection to other boards or devices.
  • STM32F100RB microcontroller, 128 KB Flash, 8 KB RAM in 64 pin LQFP
  • On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link
  • Designed to be powered by USB or an external supply of 5 V or 3.3 V
  • Can supply target application with 5V and 3V
  • Two user LEDs (green and blue)
  • One user push button
  • Extension header for all QFP64 I/Os for quick connection to prototyping board or easy probing
  • System requirements: Windows PC (2000, XP, Vista), USB type A to mini-B cable
  • Development tool chain: Atollic, TrueSTUDIO, IAR, Embedded Workbench for ARM; Keil, MDK-ARMTM

Applications

Communications & Networking, Motor Drive & Control, Portable Devices, Medical, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/31/22

Notify me when back in stock

$9.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --