You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM32F4DISCOVERY - 

F4 SERIES DISCOVERY KIT W/ F407 MCU

The actual product may differ from image shown

Manufacturer Part No:
STM32F4DISCOVERY
Newark Part No.:
87T3791
Technical Datasheet:
STM32F4DISCOVERY   Datasheet
See all Technical Docs

Product Overview

The STM32F4DISCOVERY helps to discover the STM32F4 high-performance features and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, it includes an ST-LINK/V2 embedded debug tool, two ST MEMS, Digital accelerometer and Digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector. A large number of free ready-to-run application firmware examples are available to support quick evaluation and development.
  • STM32F407VGT6 MCU featuring 32bit ARM Cortex-M4F core, 1 MB Flash, 192 KB RAM in LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3V and 5V
  • LIS302DL, ST MEMS motion sensor, 3-axis Digital output accelerometer
  • MP45DT02, ST MEMS audio sensor, Omni directional Digital microphone
  • CS43L22, audio DAC with integrated class D speaker driver
  • Two push buttons (user and reset), 8 user LED's
  • USB OTG FS with micro-AB connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing

Applications

Industrial, Test & Measurement, Medical, Communications & Networking, Consumer Electronics, Security, Building Automation, Sensing & Instrumentation

Product Information


:
STMicroelectronics

:
32bit

:
STM32F4xx

:
ARM

:
Cortex-M4

:
STM32

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for STM32F4DISCOVERY

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

94T6483 - Evaluation Kit, On-board ST-LINK/V2, Can be used as a Standalone ST-LINK/V2

View all alternatives / recommendations

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.