You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32F407G-DISC1.
Development Board, For Foundation Line MCU, Various Sensors, Indicator LEDs
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F407G-DISC1.
- Newark Part No.:
- 28AC3361
- Technical Datasheet:
- STM32F407G-DISC1. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F4
- :
- ARM
- :
- Cortex-M4
- :
- STM32F407VG
- :
- Dev Board STM32F407VG
- :
- -
Technical Docs (3)
Product Overview
- STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex® -M4 with FPU core, 1-Mbyte Flash memory, 192-Kbyte RAM in an LQFP100 package
- On-board ST-LINK/V2 on STM32F4DISCOVERY or ST-LINK/V2-A on STM32F407G-DISC1
- ARM® mbed™ -enabled (http://mbed.org) with ST-LINK/V2-A only
- USB ST-LINK with re-enumeration capability and three different interfaces
- Board power supply: through USB bus or from an external 5 V supply voltage
- External application power supply: 3V and 5V
- LIS302DL or LIS3DSH ST MEMS 3-axis accelerometer
- MP45DT02 ST MEMS audio sensor omni-directional digital microphone
- CS43L22 audio DAC with integrated class D speaker driver
- Eight LEDs
- Two push buttons (user and reset)
- USB OTG FS with micro-AB connector
- Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
Available for back order
More stock available to supplier lead times which is approximately 2/7/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended range
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each