You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

STM32F103ZGT6

ARM MCU, STM32 F1 ARM Cortex-M3 Microcontrollers, ARM Cortex-M3, 32bit, 72 MHz, 1 MB, 96 KB

STM32F103ZGT6 - ARM MCU, STM32 F1 ARM Cortex-M3 Microcontrollers, ARM Cortex-M3, 32bit, 72 MHz, 1 MB, 96 KB

The actual product may differ from image shown

Manufacturer Part No:
STM32F103ZGT6
Newark Part No.:
21T4021
Product Range
STM32 F1 ARM Cortex-M3 Microcontrollers
Technical Datasheet:
STM32F103ZGT6   Datasheet
See all Technical Docs

Product Range Selector (STM32 F1 ARM Cortex-M3 Microcontrollers)

See all from this product range

Product Overview

The STM32F103ZGT6 is a 32-bit XL-density performance line Microcontroller Unit offers three 12-bit ADCs, ten general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I 2Ss, one SDIO, five USARTs and an USB and a CAN. It incorporates the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory up to 1MB and SRAM up to 96kB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
  • POR, PDR and programmable voltage detector
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • 12-channel DMA controller
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • Cortex®-M3 embedded trace Macrocell™
  • 2 x Watchdog timers
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Applications

Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 F1 ARM Cortex-M3 Microcontrollers

:
ARM Cortex-M3

:
32bit

:
72MHz

:
1MB

:
96KB

:
144Pins

:
LQFP

:
112I/O's

:
CAN, I2C, SPI, USART, USB

:
2V

:
3.6V

:
STM32

:
STM32F1

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$8.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 360 Minimum: 360
Quantity Price Your Price
 
 
250+ $8.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange