You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM32F030F4P6.

32 BIT MICROCONTROLLER ROHS COMPLIANT: YES

STM32F030F4P6. - 32 BIT MICROCONTROLLER ROHS COMPLIANT: YES

The actual product may differ from image shown

Manufacturer Part No:
STM32F030F4P6.
Newark Part No.:
28AC3321
Technical Datasheet:
STM32F030F4P6.   Datasheet
See all Technical Docs

Product Overview

  • Microcontroller with ARM® 32bit Cortex™-M0 CPU, frequency up to 48MHz in 20 pin TSSOP package
  • CRC calculation unit, 16Kb flash, 4KB SRAM
  • 2.4V to 3.6V voltage range, power-on/power down reset (POR/PDR)
  • 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
  • 15 GPIO, 5-channel DMA controller
  • One 11 channels, 12bit synchronized ADC
  • 1 (16bit) advanced control and 4 (16bit) general purpose timers
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • SPI, I2C and USART communication interfaces
  • Serial wire debug (SWD)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/15/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.708

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1480 Minimum: 1480
Quantity Price Your Price
 
 
1000+ $0.708
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.618
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.