You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM320518-SK/IAR - 

Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD

STM320518-SK/IAR - Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD
STM320518-SK/IAR - Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD
STM320518-SK/IAR - Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD

The actual product may differ from image shown

Manufacturer Part No:
STM320518-SK/IAR
Newark Part No.:
48W6913
Technical Datasheet:
STM320518-SK/IAR   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F051xx
:
ARM
:
Cortex-M0
:
STM32F051R8T6
:
Starter Kit STM32F051R8T6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM320518-SK/IAR is a IAR starter kit for STM32F051R8 microcontroller. The STM32F051R8 is a entry level ARM Cortex-M0 MCU with 64KB flash, 48MHz CPU, motor control and CEC functions. This starter kit is a complete, cost effective solution to start an application development and evaluate the STM32F0 series ARM Cortex-M0 core based microcontrollers. The IAR starter kit contains all the necessary hardware and software and which allows to design, start developing, integrate and test our applications.
  • JTAG/SWD, USB, external power jack and trace power supply options
  • 3 axis accelerometer
  • JTAG/SWD 20 pin connector
  • 20 pin trace connector
  • Light and distance sensors
  • Small colour LCD
  • Six capacitive buttons
  • Two user buttons and one reset button
  • Audio (headphone jack)
  • Four status LEDs

Applications

Communications & Networking, Consumer Electronics, Industrial, Portable Devices, Security, Imaging, Video & Vision

Contents

Evaluation board with STM32F051R8 MCU, IAR Embedded Workbench for ARM, 16KB Kickstart and 30 day evaluation editions, the IAR visualSTATE 20 state evaluation edition, the Embedded IAR J-Link Lite debug probe and example applications.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

7 in stock for same day shipping
$28.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $236.25
$28.35