You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-PCC009V2

Evaluation Board, STM33, DFU Mode, I2C, SPI and UART Interface, IBU Universal Interface

STMICROELECTRONICS STEVAL-PCC009V2
×

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-PCC009V2
Newark Part No.:
47T9294
Technical Datasheet:
STEVAL-PCC009V2   Datasheet
See all Technical Docs

Product Overview

The STEVAL-PCC009V2 is a demo board that implements an IBU universal interface (IBUUI). It is an STM32x based USB to serial interface bridge consisting of a configurable 10 pin interface and a 30 pin interface. The STM32x microcontroller is used as an interface between the PC and another end system. Various communication peripherals are multiplexed with GPIOs, ADC and PWM channels in both the 10 pin and 30 pin interfaces. With these interfaces, there is a provision to connect a device which can communicate using I2C, SPI and UART. Thus, the IBUUI tool allows users to connect a serial communication based device to a PC. At the same time, it allows user control of some GPIOs available in 10 pin and 30 pin interfaces, and sets them to input/output mode as per application requirements.
  • Supports two modes
  • Application mode, PC GUI allows SPI, I2C, UART interface and control of the communication parameters
  • DFU mode, allows the user to change the firmware if required to suit specific applications
  • Board power supplied through a USB Mini B type connector
  • DLL files provided to allow users to create a customized PC GUI

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
USB Interface

:
STMicroelectronics

:
STM32F103RBT6

:
-

:
Eval Board STM32

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$43.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $43.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --