You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-MKI116V1

Demonstration Board, STM32 MEMS Microphone, MP34DB01, STM32F107RC

STMICROELECTRONICS STEVAL-MKI116V1
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-MKI116V1
Newark Part No.:
66W7260
Technical Datasheet:
STEVAL-MKI116V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-MKI116V1 demonstration board is to provide an example of the decoding and streaming of digital MEMS microphone outputs. Board hosts the MP34DB01 (bottom port digital microphone), working as a sensor, and the STM32F107RC microcontroller, working as an audio decoder. These microphones are analogue to digital transducers. They are able to sense sound pressure and convert this signal into a digital signal using the PDM technique. The STM32 microcontroller decodes the PDM signal coming from the microphones and streams the audio via the USB. This board is a sound card automatically recognized by the PC as an audio device. Connection is made through a USB cable which also supplies the board and then streams the collected audio.
  • Powered and connected to PC through USB
  • Sound card automatically recognized by the PC as an audio device
  • The onboard microphones are digital MEMS devices
  • MEMS microphones provide a high frequency data stream (1MHz to 3.25MHz) of 1bit digital samples
  • Audio collected from the microphones is sent to the PC through the USB
  • LED status indicator

Applications

Audio, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
MP34DB01, STM32F107RC

:
Sensor

:
MEMS Microphone

:
Demonstration Board MP34DB01, STM32


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$72.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $72.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --