You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISB013V1 - 

Demonstration Board, Power Management, Battery Monitor, MCP73871

STEVAL-ISB013V1 - Demonstration Board, Power Management, Battery Monitor, MCP73871

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISB013V1
Newark Part No.:
87T3748
Technical Datasheet:
STEVAL-ISB013V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-ISB013V1 is a demonstration board based on the STC3105 battery monitor IC. The application monitors the voltage and current of a battery and includes a Coulomb counter to keep track of the charge/discharge status. An alarm output signals a low state of charge (SOC) condition and/or low battery voltage. In addition, a relaxation register begins counting when the gas gauge is in a specified light load condition, indicating when an OCV (open circuit voltage) measurement should be made for SOC correction.
  • Accurate battery voltage measurement
  • Coulomb counter to monitor the battery state of charge (SOC)
  • Internal 32.768KHz time base
  • Low battery alarm output with programmable SOC and voltage thresholds
  • Relaxation timer to track load condition (user programmable load current threshold)
  • I2C interface for battery monitoring and device control
  • Low power consumption

Applications

Power Management, Consumer Electronics, Portable Devices, Medical

Product Information

:
Power Management - Battery
:
Battery Monitor
:
STC3105
:
STMicroelectronics
:
Demonstration Board STC3105
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$43.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $43.75
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note