You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISB009V1 - 

Evaluation Board, Power Management, Battery Monitor

STEVAL-ISB009V1 - Evaluation Board, Power Management, Battery Monitor

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISB009V1
Newark Part No.:
47T9250
Technical Datasheet:
STEVAL-ISB009V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-ISB009V1 demonstration board, based on the STC3100, is able to monitor the critical parameters of a single cell Li Ion battery (voltage, temperature, and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12bit to 14bit A/D converter. The battery current can be up to 2.5A and the accumulator system provides a capacity up to +/-7000mAh with a resolution of 0.2mAh. The device is programmable through an I2C interface.
  • Accurate battery voltage measurement
  • Coulomb counter to keep track of the battery’s state of charge
  • Internal temperature sensor
  • Internal or external 32KHz time base
  • I2C interface for battery monitoring and device control
  • Battery voltage accuracy of 0.5%
  • Coulomb counter accuracy of 1% using an external RTC signal (3.5% using the internal time base)
  • Low power consumption

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
Power Management - Battery
:
Battery Monitor
:
STC3100
:
STMicroelectronics
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 8/26/19

$56.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $56.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note